Part Details for ECQE12393RJW by Panasonic Electronic Components
Overview of ECQE12393RJW by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE12393RJW
ECQE12393RJW CAD Models
ECQE12393RJW Part Data Attributes
|
ECQE12393RJW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE12393RJW
Panasonic Electronic Components
Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for ECQE12393RJW
This table gives cross-reference parts and alternative options found for ECQE12393RJW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE12393RJW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHD1250J39300000175 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE12393RJW vs MMHD1250J39300000175 |
ECQE12393JE3 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12393RJW vs ECQE12393JE3 |
MMCV1250J3930000D210 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12393RJW vs MMCV1250J3930000D210 |
ECQE12393JE | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12393RJW vs ECQE12393JE |
MMHV1250J3930000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE12393RJW vs MMHV1250J3930000D210 |
ECQE12393JF9 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12393RJW vs ECQE12393JF9 |
MMCF1250J39300000175 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12393RJW vs MMCF1250J39300000175 |
MMHS1250J39300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE12393RJW vs MMHS1250J39300000200 |
ECQE12393JEB | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12393RJW vs ECQE12393JEB |
MMC393J1250AKK | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12393RJW vs MMC393J1250AKK |