Part Details for MEB-185K0100DB1157 by Hua Jung Co Ltd
Overview of MEB-185K0100DB1157 by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEB-185K0100DB1157
MEB-185K0100DB1157 CAD Models
MEB-185K0100DB1157 Part Data Attributes
|
MEB-185K0100DB1157
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEB-185K0100DB1157
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEB-185K0100DB1157
This table gives cross-reference parts and alternative options found for MEB-185K0100DB1157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-185K0100DB1157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-185K0100DT1154 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-185K0100DB1157 vs MEB-185K0100DT1154 |
MEB-185K0100DT1156 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-185K0100DB1157 vs MEB-185K0100DT1156 |
MEB-185K0100DB1158 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-185K0100DB1157 vs MEB-185K0100DB1158 |
ECQE1185RK6 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MEB-185K0100DB1157 vs ECQE1185RK6 |
ECQE1185RK3 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MEB-185K0100DB1157 vs ECQE1185RK3 |
MEB-185K0100DB1155 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-185K0100DB1157 vs MEB-185K0100DB1155 |
6TL2ARB185KCS | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MEB-185K0100DB1157 vs 6TL2ARB185KCS |
MEB-185K0100DB115B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-185K0100DB1157 vs MEB-185K0100DB115B |
MEB-185K0100DB1152 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-185K0100DB1157 vs MEB-185K0100DB1152 |
MDDS2A185KT2I5 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MEB-185K0100DB1157 vs MDDS2A185KT2I5 |