Part Details for ECQE10562MKFW by Panasonic Electronic Components
Overview of ECQE10562MKFW by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE10562MKFW
ECQE10562MKFW CAD Models
ECQE10562MKFW Part Data Attributes
|
ECQE10562MKFW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE10562MKFW
Panasonic Electronic Components
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for ECQE10562MKFW
This table gives cross-reference parts and alternative options found for ECQE10562MKFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE10562MKFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10562MRK3 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10562MKFW vs ECQE10562MRK3 |
ECQE10562KE9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10562MKFW vs ECQE10562KE9 |
MMH1000K56200000000 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10562MKFW vs MMH1000K56200000000 |
ECQE10562KEW | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10562MKFW vs ECQE10562KEW |
MMCV1000K5620000D210 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10562MKFW vs MMCV1000K5620000D210 |
ECQE10562KEB | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10562MKFW vs ECQE10562KEB |
ECQE10562MRKB | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10562MKFW vs ECQE10562MRKB |
MMHF1000K56200000075 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10562MKFW vs MMHF1000K56200000075 |
ECQE10562KE | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10562MKFW vs ECQE10562KE |
MMC562K1000BFK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10562MKFW vs MMC562K1000BFK |