Part Details for MMH1000K56200000000 by KEMET Corporation
Overview of MMH1000K56200000000 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMH1000K56200000000
MMH1000K56200000000 CAD Models
MMH1000K56200000000 Part Data Attributes
|
MMH1000K56200000000
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMH1000K56200000000
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMH1000K56200000000
This table gives cross-reference parts and alternative options found for MMH1000K56200000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMH1000K56200000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10562MRK3 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMH1000K56200000000 vs ECQE10562MRK3 |
ECQE10562KE9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMH1000K56200000000 vs ECQE10562KE9 |
ECQE10562KEW | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMH1000K56200000000 vs ECQE10562KEW |
MMCV1000K5620000D210 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH1000K56200000000 vs MMCV1000K5620000D210 |
ECQE10562KEB | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMH1000K56200000000 vs ECQE10562KEB |
ECQE10562MRKB | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMH1000K56200000000 vs ECQE10562MRKB |
MMHF1000K56200000075 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH1000K56200000000 vs MMHF1000K56200000075 |
ECQE10562KE | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMH1000K56200000000 vs ECQE10562KE |
MMC562K1000BFK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH1000K56200000000 vs MMC562K1000BFK |
ECQE10562KF3 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMH1000K56200000000 vs ECQE10562KF3 |