Part Details for ECQB2472KF9 by Panasonic Electronic Components
Overview of ECQB2472KF9 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB2472KF9
ECQB2472KF9 CAD Models
ECQB2472KF9 Part Data Attributes
|
ECQB2472KF9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB2472KF9
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | ECQB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECQB2472KF9
This table gives cross-reference parts and alternative options found for ECQB2472KF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB2472KF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB2472KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2472KF9 vs ECQB2472KF4 |
NRP472K200L13MM | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECQB2472KF9 vs NRP472K200L13MM |
6TX2DRB472KAM | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2472KF9 vs 6TX2DRB472KAM |
6TX2DRB472KRN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2472KF9 vs 6TX2DRB472KRN |
5TY2DRB472KRN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2472KF9 vs 5TY2DRB472KRN |
NRP472K200L13MMF | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECQB2472KF9 vs NRP472K200L13MMF |
6TX2DRB472KAN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2472KF9 vs 6TX2DRB472KAN |
PEN472K2D | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQB2472KF9 vs PEN472K2D |
6TX2DRB472KAF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2472KF9 vs 6TX2DRB472KAF |
5TY2DRB472KAF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2472KF9 vs 5TY2DRB472KAF |