Datasheets
ECQB2472KF4 by: Panasonic Electronic Components

CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for ECQB2472KF4 by Panasonic Electronic Components

Overview of ECQB2472KF4 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ECQB2472KF4

ECQB2472KF4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECQB2472KF4 Part Data Attributes

ECQB2472KF4 Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECQB2472KF4 Panasonic Electronic Components CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.0047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 8.5 mm
JESD-609 Code e3
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Width 4.5 mm

Alternate Parts for ECQB2472KF4

This table gives cross-reference parts and alternative options found for ECQB2472KF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB2472KF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECQB2472KF9 CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECQB2472KF4 vs ECQB2472KF9
NRP472K200L13MM Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED NIC Components Corp ECQB2472KF4 vs NRP472K200L13MM
6TX2DRB472KAM CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB2472KF4 vs 6TX2DRB472KAM
6TX2DRB472KRN CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB2472KF4 vs 6TX2DRB472KRN
5TY2DRB472KRN CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB2472KF4 vs 5TY2DRB472KRN
NRP472K200L13MMF Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp ECQB2472KF4 vs NRP472K200L13MMF
6TX2DRB472KAN CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB2472KF4 vs 6TX2DRB472KAN
PEN472K2D Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation ECQB2472KF4 vs PEN472K2D
6TX2DRB472KAF CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB2472KF4 vs 6TX2DRB472KAF
5TY2DRB472KAF CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB2472KF4 vs 5TY2DRB472KAF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQB2472KF4 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQB2472KF4 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECQB2472KF4 would you like to use for your alert(s)?
  • Please alert me when ECQB2472KF4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQB2472KF4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQB2472KF4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQB2472KF4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQB2472KF4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQB2472KF4 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: