There are no models available for this part yet.
Overview of ECQB2274KF4 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ECQB2274KF4 by Panasonic Electronic Components
Part Data Attributes for ECQB2274KF4 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.27 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
ECQB
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for ECQB2274KF4
This table gives cross-reference parts and alternative options found for ECQB2274KF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB2274KF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TX2DRB274KAM | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2274KF4 vs 6TX2DRB274KAM |
ECQB2274KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2274KF4 vs ECQB2274KF9 |
6TX2DRB274KRN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2274KF4 vs 6TX2DRB274KRN |
ECQB2274KF5 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2274KF4 vs ECQB2274KF5 |
ECQB2274KF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2274KF4 vs ECQB2274KF |
ECQB2274KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2274KF4 vs ECQB2274KF3 |
6TX2DRB274KAN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2274KF4 vs 6TX2DRB274KAN |
6TX2DRB274KCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2274KF4 vs 6TX2DRB274KCS |
200MMW274KHPS7 | CAPACITOR, METALLIZED FILM, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB2274KF4 vs 200MMW274KHPS7 |
ECQB2274KFW | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2274KF4 vs ECQB2274KFW |