Part Details for 200MMW274KHPS7 by Rubycon Corporation
Overview of 200MMW274KHPS7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200MMW274KHPS7
200MMW274KHPS7 CAD Models
200MMW274KHPS7 Part Data Attributes
|
200MMW274KHPS7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200MMW274KHPS7
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMW-HP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 200MMW274KHPS7
This table gives cross-reference parts and alternative options found for 200MMW274KHPS7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200MMW274KHPS7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TX2DRB274KAM | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 200MMW274KHPS7 vs 6TX2DRB274KAM |
ECQB2274KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 200MMW274KHPS7 vs ECQB2274KF9 |
6TX2DRB274KRN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 200MMW274KHPS7 vs 6TX2DRB274KRN |
ECQB2274KF5 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 200MMW274KHPS7 vs ECQB2274KF5 |
ECQB2274KF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 200MMW274KHPS7 vs ECQB2274KF |
ECQB2274KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 200MMW274KHPS7 vs ECQB2274KF3 |
ECQB2274KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 200MMW274KHPS7 vs ECQB2274KF4 |
6TX2DRB274KAN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 200MMW274KHPS7 vs 6TX2DRB274KAN |
6TX2DRB274KCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 200MMW274KHPS7 vs 6TX2DRB274KCS |
ECQB2274KFW | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 200MMW274KHPS7 vs ECQB2274KFW |