Part Details for ECQB1H122JS by Panasonic Electronic Components
Overview of ECQB1H122JS by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1H122JS
ECQB1H122JS CAD Models
ECQB1H122JS Part Data Attributes
|
ECQB1H122JS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1H122JS
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | ECQB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for ECQB1H122JS
This table gives cross-reference parts and alternative options found for ECQB1H122JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H122JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF122J50BB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H122JS vs AMF122J50BB |
ECQB1H122JS4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H122JS vs ECQB1H122JS4 |
ECQB1H122JFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H122JS vs ECQB1H122JFW |
AMCV0050J1220000D220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H122JS vs AMCV0050J1220000D220 |
AMCV0050J122A2100200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H122JS vs AMCV0050J122A2100200 |
AMZV0050J1220000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H122JS vs AMZV0050J1220000D210 |
AMZV0050J1220000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H122JS vs AMZV0050J1220000D200 |
ECQB1H122JSW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H122JS vs ECQB1H122JSW |
ECQB1H122JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H122JS vs ECQB1H122JF4 |
AMCV0050J1220000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H122JS vs AMCV0050J1220000D200 |