Part Details for AMZV0050J1220000D200 by Nissei Electric Co Ltd
Overview of AMZV0050J1220000D200 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZV0050J1220000D200
AMZV0050J1220000D200 CAD Models
AMZV0050J1220000D200 Part Data Attributes
|
AMZV0050J1220000D200
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMZV0050J1220000D200
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZV0050J1220000D200
This table gives cross-reference parts and alternative options found for AMZV0050J1220000D200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZV0050J1220000D200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF122J50BB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZV0050J1220000D200 vs AMF122J50BB |
ECQB1H122JS4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZV0050J1220000D200 vs ECQB1H122JS4 |
ECQB1H122JFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZV0050J1220000D200 vs ECQB1H122JFW |
AMCV0050J1220000D220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZV0050J1220000D200 vs AMCV0050J1220000D220 |
AMCV0050J122A2100200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZV0050J1220000D200 vs AMCV0050J122A2100200 |
AMZV0050J1220000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZV0050J1220000D200 vs AMZV0050J1220000D210 |
ECQB1H122JS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZV0050J1220000D200 vs ECQB1H122JS |
ECQB1H122JSW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZV0050J1220000D200 vs ECQB1H122JSW |
ECQB1H122JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZV0050J1220000D200 vs ECQB1H122JF4 |
AMCV0050J1220000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZV0050J1220000D200 vs AMCV0050J1220000D200 |