Part Details for ECQB1333KF5 by Panasonic Electronic Components
Overview of ECQB1333KF5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1333KF5
ECQB1333KF5 CAD Models
ECQB1333KF5 Part Data Attributes
|
ECQB1333KF5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1333KF5
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for ECQB1333KF5
This table gives cross-reference parts and alternative options found for ECQB1333KF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1333KF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEF-333K0100DB1072 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQB1333KF5 vs MEF-333K0100DB1072 |
6TX2ARB333KAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1333KF5 vs 6TX2ARB333KAM |
MEF-333K0100DT1074 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQB1333KF5 vs MEF-333K0100DT1074 |
MEF-333K0100DB1076 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQB1333KF5 vs MEF-333K0100DB1076 |
MEF-333K0100DB2071 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQB1333KF5 vs MEF-333K0100DB2071 |
6TX2ARB333KAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1333KF5 vs 6TX2ARB333KAN |
MEF-333K0100DT1078 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQB1333KF5 vs MEF-333K0100DT1078 |
MEF-333K0100DB2077 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQB1333KF5 vs MEF-333K0100DB2077 |
MDDSA2A333KT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQB1333KF5 vs MDDSA2A333KT2C3 |
MEF-333K0100DT2079 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQB1333KF5 vs MEF-333K0100DT2079 |