ECQB1333KF5 vs MDDSA2A333KT2C3 feature comparison

ECQB1333KF5 Panasonic Electronic Components

Buy Now Datasheet

MDDSA2A333KT2C3 Hitachi Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PANASONIC CORP HITACHI LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 10 mm
JESD-609 Code e3
Length 7.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Packing Method TR TAPE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Width 5.5 mm
Base Number Matches 1 1
Manufacturer Series MDDSA

Compare ECQB1333KF5 with alternatives

Compare MDDSA2A333KT2C3 with alternatives