Part Details for ECQB1222KF3 by Panasonic Electronic Components
Overview of ECQB1222KF3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1222KF3
ECQB1222KF3 CAD Models
ECQB1222KF3 Part Data Attributes
|
ECQB1222KF3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1222KF3
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for ECQB1222KF3
This table gives cross-reference parts and alternative options found for ECQB1222KF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1222KF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100F2S222K | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB1222KF3 vs 100F2S222K |
ECQB1222KFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1222KF3 vs ECQB1222KFW |
5TY2ARB222KRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1222KF3 vs 5TY2ARB222KRN |
5TY2ARB222KCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1222KF3 vs 5TY2ARB222KCS |
5TY2ARB222KAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1222KF3 vs 5TY2ARB222KAM |
AMZ222K100BCK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1222KF3 vs AMZ222K100BCK |
ECQB1222KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1222KF3 vs ECQB1222KF9 |
NRP222K100L13MM | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECQB1222KF3 vs NRP222K100L13MM |
5TY2ARB222KAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1222KF3 vs 5TY2ARB222KAF |
ECQB1222KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1222KF3 vs ECQB1222KF4 |