Part Details for 5TY2ARB222KCS by Samwha Electronics
Overview of 5TY2ARB222KCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TY2ARB222KCS
5TY2ARB222KCS CAD Models
5TY2ARB222KCS Part Data Attributes
|
5TY2ARB222KCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TY2ARB222KCS
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TY2ARB222KCS
This table gives cross-reference parts and alternative options found for 5TY2ARB222KCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2ARB222KCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100F2S222K | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 5TY2ARB222KCS vs 100F2S222K |
ECQB1222KFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TY2ARB222KCS vs ECQB1222KFW |
5TY2ARB222KRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB222KCS vs 5TY2ARB222KRN |
5TY2ARB222KAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB222KCS vs 5TY2ARB222KAM |
AMZ222K100BCK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2ARB222KCS vs AMZ222K100BCK |
ECQB1222KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TY2ARB222KCS vs ECQB1222KF9 |
NRP222K100L13MM | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 5TY2ARB222KCS vs NRP222K100L13MM |
ECQB1222KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TY2ARB222KCS vs ECQB1222KF3 |
5TY2ARB222KAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB222KCS vs 5TY2ARB222KAF |
ECQB1222KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TY2ARB222KCS vs ECQB1222KF4 |