Part Details for ECQB1101KFW by Panasonic Electronic Components
Overview of ECQB1101KFW by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1101KFW
ECQB1101KFW CAD Models
ECQB1101KFW Part Data Attributes
|
ECQB1101KFW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1101KFW
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for ECQB1101KFW
This table gives cross-reference parts and alternative options found for ECQB1101KFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1101KFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZV0100K1010000D220 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1101KFW vs AMZV0100K1010000D220 |
AMZF0100K10100000050 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1101KFW vs AMZF0100K10100000050 |
ECQB1101KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1101KFW vs ECQB1101KF9 |
AMZV0100K1010000D210 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1101KFW vs AMZV0100K1010000D210 |
AMZ101K100RCK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1101KFW vs AMZ101K100RCK |
ECQB1101KKFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1101KFW vs ECQB1101KKFW |
ECQB1101KKF5 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1101KFW vs ECQB1101KKF5 |
AMZV0100K10100000200 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1101KFW vs AMZV0100K10100000200 |
ECQB1101KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1101KFW vs ECQB1101KF4 |
AMZ101K100ACK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1101KFW vs AMZ101K100ACK |