There are no models available for this part yet.
Overview of AMZV0100K1010000D220 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for AMZV0100K1010000D220 by KEMET Corporation
Part Data Attributes for AMZV0100K1010000D220 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
75 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for AMZV0100K1010000D220
This table gives cross-reference parts and alternative options found for AMZV0100K1010000D220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZV0100K1010000D220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZF0100K10100000050 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0100K1010000D220 vs AMZF0100K10100000050 |
ECQB1101KFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZV0100K1010000D220 vs ECQB1101KFW |
ECQB1101KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZV0100K1010000D220 vs ECQB1101KF9 |
AMZV0100K1010000D210 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0100K1010000D220 vs AMZV0100K1010000D210 |
AMZ101K100RCK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0100K1010000D220 vs AMZ101K100RCK |
ECQB1101KKFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZV0100K1010000D220 vs ECQB1101KKFW |
ECQB1101KKF5 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZV0100K1010000D220 vs ECQB1101KKF5 |
AMZV0100K10100000200 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0100K1010000D220 vs AMZV0100K10100000200 |
ECQB1101KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZV0100K1010000D220 vs ECQB1101KF4 |
AMZ101K100ACK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0100K1010000D220 vs AMZ101K100ACK |