There are no models available for this part yet.
Overview of ECOS2PX221BA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ECOS2PX221BA by Panasonic Electronic Components
Part Data Attributes for ECOS2PX221BA by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.59699 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
180 V
|
Ripple Current
|
1000 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ECOS2PX221BA
This table gives cross-reference parts and alternative options found for ECOS2PX221BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2PX221BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETXB2P221B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECOS2PX221BA vs EETXB2P221B |
LGJ2Z221MHLB15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECOS2PX221BA vs LGJ2Z221MHLB15 |
ECOS2PX221BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECOS2PX221BA vs ECOS2PX221BB |
EETXB2P221H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECOS2PX221BA vs EETXB2P221H |
CEBUF2S221M2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECOS2PX221BA vs CEBUF2S221M2 |
MUL180V221M30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | ECOS2PX221BA vs MUL180V221M30X25 |
ECEC2PA221BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECOS2PX221BA vs ECEC2PA221BA |
MUL180V221M22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | ECOS2PX221BA vs MUL180V221M22X35 |
ECEC2PA221BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECOS2PX221BA vs ECEC2PA221BB |
ECOS2PA221BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECOS2PX221BA vs ECOS2PA221BA |