Part Details for CEBUF2S221M2 by Chemi-Con
Overview of CEBUF2S221M2 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEBUF2S221M2
CEBUF2S221M2 CAD Models
CEBUF2S221M2 Part Data Attributes
|
CEBUF2S221M2
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
CEBUF2S221M2
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.792 mA | |
Manufacturer Series | BUF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for CEBUF2S221M2
This table gives cross-reference parts and alternative options found for CEBUF2S221M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEBUF2S221M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV22P221MCYWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | CEBUF2S221M2 vs HV22P221MCYWPEC |
ECOS2PA221AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | CEBUF2S221M2 vs ECOS2PA221AA |
ECOS2PG221E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | CEBUF2S221M2 vs ECOS2PG221E |
MUL180V221M22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | CEBUF2S221M2 vs MUL180V221M22X35 |
SMU2Y221 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | Samsung Electro-Mechanics | CEBUF2S221M2 vs SMU2Y221 |
ECOS2PX221CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | CEBUF2S221M2 vs ECOS2PX221CA |
ECES2PG221Q | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | CEBUF2S221M2 vs ECES2PG221Q |
ECOS2PA221BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | CEBUF2S221M2 vs ECOS2PA221BB |
ECOS2PX221BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | CEBUF2S221M2 vs ECOS2PX221BB |
ECOS2PX221BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | CEBUF2S221M2 vs ECOS2PX221BA |