Datasheets
ECOS2DX331DB by: Panasonic Electronic Components

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN

Part Details for ECOS2DX331DB by Panasonic Electronic Components

Overview of ECOS2DX331DB by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ECOS2DX331DB

ECOS2DX331DB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECOS2DX331DB Part Data Attributes

ECOS2DX331DB Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECOS2DX331DB Panasonic Electronic Components Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.77 mA
Manufacturer Series TS-NXA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Alternate Parts for ECOS2DX331DB

This table gives cross-reference parts and alternative options found for ECOS2DX331DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2DX331DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
200PE330TBB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT SUN Electronic Industries Corporation ECOS2DX331DB vs 200PE330TBB
200PL330FZA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation ECOS2DX331DB vs 200PL330FZA
ECEC2DC331CB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components ECOS2DX331DB vs ECEC2DC331CB
HY2D330M2230HC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount Samwha Electronics ECOS2DX331DB vs HY2D330M2230HC
ECEC2DX331CB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN Panasonic Electronic Components ECOS2DX331DB vs ECEC2DX331CB
ECOS2DX331DA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECOS2DX331DB vs ECOS2DX331DA
ECEC2DC331DB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components ECOS2DX331DB vs ECEC2DC331DB
200PE330TBA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT SUN Electronic Industries Corporation ECOS2DX331DB vs 200PE330TBA
ECEC2DX331BB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN Panasonic Electronic Components ECOS2DX331DB vs ECEC2DX331BB
ECOS2DG331G CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT Panasonic Electronic Components ECOS2DX331DB vs ECOS2DG331G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECOS2DX331DB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECOS2DX331DB by Panasonic Electronic Components

  • Please alert me when ECOS2DX331DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ECOS2DX331DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECOS2DX331DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ECOS2DX331DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECOS2DX331DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECOS2DX331DB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: