Part Details for ECEC2DC331CB by Panasonic Electronic Components
Overview of ECEC2DC331CB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2DC331CB
ECEC2DC331CB CAD Models
ECEC2DC331CB Part Data Attributes
|
ECEC2DC331CB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2DC331CB
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.98 mA | |
Manufacturer Series | MC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2DC331CB
This table gives cross-reference parts and alternative options found for ECEC2DC331CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2DC331CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200PE330TBB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | ECEC2DC331CB vs 200PE330TBB |
200PL330FZA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | ECEC2DC331CB vs 200PL330FZA |
HY2D330M2230HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Samwha Electronics | ECEC2DC331CB vs HY2D330M2230HC |
ECEC2DX331CB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Panasonic Electronic Components | ECEC2DC331CB vs ECEC2DX331CB |
ECOS2DX331DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2DC331CB vs ECOS2DX331DA |
ECEC2DC331DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2DC331CB vs ECEC2DC331DB |
ECOS2DX331DB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Panasonic Electronic Components | ECEC2DC331CB vs ECOS2DX331DB |
200PE330TBA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | ECEC2DC331CB vs 200PE330TBA |
ECEC2DX331BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Panasonic Electronic Components | ECEC2DC331CB vs ECEC2DX331BB |
ECOS2DG331G | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECEC2DC331CB vs ECOS2DG331G |