There are no models available for this part yet.
Overview of ECOS1JA222BA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ECOS1JA222BA by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECOS1JA222BA
|
Avnet Abacus | Cap Aluminum 2200uF 63V 20% (22 X 35mm) 10mm 0.128 Ohm 2000mA 3000 hr 105�C Bulk (Alt: ECOS1JA222BA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ECOS1JA222BA by Panasonic Electronic Components
Part Data Attributes for ECOS1JA222BA by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Panasonic
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
128 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.11687 mA
|
Length
|
35 mm
|
Manufacturer Series
|
TS-HA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
2000 mA
|
Series
|
ECO-SA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ECOS1JA222BA
This table gives cross-reference parts and alternative options found for ECOS1JA222BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS1JA222BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELG228M063AQ3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ECOS1JA222BA vs ELG228M063AQ3AA |
8222LGM2235LHN5110 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JA222BA vs 8222LGM2235LHN5110 |
PEH532MAD4220M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ECOS1JA222BA vs PEH532MAD4220M2S |
2222LGM2235LHN0110 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JA222BA vs 2222LGM2235LHN0110 |
2222LGM2235LHN9110 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JA222BA vs 2222LGM2235LHN9110 |
EKMH630VSN222MP35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ECOS1JA222BA vs EKMH630VSN222MP35T |
HK1J228M22035HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ECOS1JA222BA vs HK1J228M22035HA |
228LMB063M2BE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | ECOS1JA222BA vs 228LMB063M2BE |
B41252A8228M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECOS1JA222BA vs B41252A8228M002 |
8222LGM2235LHN0110 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JA222BA vs 8222LGM2235LHN0110 |
Related Parts for ECOS1JA222BA
-
LGU1J222MELZFixed Capacitors
-
154766Headers and Edge Type Connectors
-
IPP65R190CFDXKSA1Power Field-Effect Transistors
-
STM32F401VCT6Microcontrollers
-
FDC634PSmall Signal Field-Effect Transistors
-
640545-1Terminals and Terminal Blocks
-
ILQ32-X009TOptocoupler
-
L295Peripheral Drivers
-
AT24C04D-SSHM-TEEPROMs