Part Details for EKMH630VSN222MP35T by Chemi-Con
Overview of EKMH630VSN222MP35T by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMH630VSN222MP35T
EKMH630VSN222MP35T CAD Models
EKMH630VSN222MP35T Part Data Attributes
|
EKMH630VSN222MP35T
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMH630VSN222MP35T
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.01008 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMH630VSN222MP35T
This table gives cross-reference parts and alternative options found for EKMH630VSN222MP35T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMH630VSN222MP35T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELG228M063AQ3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | EKMH630VSN222MP35T vs ELG228M063AQ3AA |
8222LGM2235LHN5110 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMH630VSN222MP35T vs 8222LGM2235LHN5110 |
PEH532MAD4220M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | EKMH630VSN222MP35T vs PEH532MAD4220M2S |
2222LGM2235LHN0110 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMH630VSN222MP35T vs 2222LGM2235LHN0110 |
2222LGM2235LHN9110 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMH630VSN222MP35T vs 2222LGM2235LHN9110 |
HK1J228M22035HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EKMH630VSN222MP35T vs HK1J228M22035HA |
228LMB063M2BE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | EKMH630VSN222MP35T vs 228LMB063M2BE |
B41252A8228M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | EKMH630VSN222MP35T vs B41252A8228M002 |
8222LGM2235LHN0110 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMH630VSN222MP35T vs 8222LGM2235LHN0110 |
B41252A8228M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | EKMH630VSN222MP35T vs B41252A8228M067 |