Part Details for ECOG2CP153DN by Panasonic Electronic Components
Overview of ECOG2CP153DN by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECOG2CP153DN
ECOG2CP153DN CAD Models
ECOG2CP153DN Part Data Attributes
|
ECOG2CP153DN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOG2CP153DN
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160 V, 15000 uF, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.64758 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 17200 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for ECOG2CP153DN
This table gives cross-reference parts and alternative options found for ECOG2CP153DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOG2CP153DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153LKP160M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 15000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Illinois Capacitor Inc | ECOG2CP153DN vs 153LKP160M |
SME160LG15000M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN | Chemi-Con | ECOG2CP153DN vs SME160LG15000M |
HCGF5A2C153Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 15000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | ECOG2CP153DN vs HCGF5A2C153Y |
ESME161LGC153MEA0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN | Chemi-Con | ECOG2CP153DN vs ESME161LGC153MEA0N |
KMH160LG15000M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN | Chemi-Con | ECOG2CP153DN vs KMH160LG15000M |
SME160LGSN15000MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN | Chemi-Con | ECOG2CP153DN vs SME160LGSN15000MB |
LNR2C153MSM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | ECOG2CP153DN vs LNR2C153MSM |
ECOG2CP153DF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160 V, 15000 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECOG2CP153DN vs ECOG2CP153DF |
KMH160LG15000MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN | Chemi-Con | ECOG2CP153DN vs KMH160LG15000MB |
HCGF5A2C153Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 15000uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ECOG2CP153DN vs HCGF5A2C153Y |