Part Details for 153LKP160M by Illinois Capacitor Inc
Overview of 153LKP160M by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 153LKP160M
153LKP160M CAD Models
153LKP160M Part Data Attributes
|
153LKP160M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
153LKP160M
Illinois Capacitor Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 15000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16.579 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 48 mA | |
Manufacturer Series | 153LKP160M | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 13830 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | BINDING POST |
Alternate Parts for 153LKP160M
This table gives cross-reference parts and alternative options found for 153LKP160M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 153LKP160M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SME160LG15000MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN | Chemi-Con | 153LKP160M vs SME160LG15000MC |
KMH160LG15000MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN | Chemi-Con | 153LKP160M vs KMH160LG15000MB |
ESME161LGC153MEA0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN | Chemi-Con | 153LKP160M vs ESME161LGC153MEA0N |
LNR2C153MSMN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | 153LKP160M vs LNR2C153MSMN |
HCGF5A2C153Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 15000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | 153LKP160M vs HCGF5A2C153Y |
SME160LG15000MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN | Chemi-Con | 153LKP160M vs SME160LG15000MB |
HCG7A2C153YPH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 15000uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | 153LKP160M vs HCG7A2C153YPH |
SME160LGSN15000M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN | Chemi-Con | 153LKP160M vs SME160LGSN15000M |
HCGF5A2C153YD13R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 15000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | 153LKP160M vs HCGF5A2C153YD13R |
HCG7A2C153YE12 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 15000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | 153LKP160M vs HCG7A2C153YE12 |