-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 10W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6281
|
Newark | Ac-Dc Converter, Pcb Mount, 1 O/P, 10W, 830Ma, 12V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:12V, Output Current - Output 1:830Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power ECL10US12-P RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5500 / $26.0300 | Buy Now |
DISTI #
ECL10US12-P-ND
|
DigiKey | AC/DC CONVERTER 12V 10W Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$22.5500 / $26.8400 | Buy Now |
DISTI #
209-ECL10US12-P
|
Mouser Electronics | Switching Power Supplies AC/DC, 10W power supply, pcb mount RoHS: Compliant | 67 |
|
$22.5400 / $26.8400 | Buy Now |
DISTI #
70808324
|
RS | Power Supply AC-DC 10W pcb mount | XP Power ECL10US12-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8800 / $27.6500 | RFQ |
DISTI #
ECL10US12-P
|
TME | Power supply: switching, 10W, 120÷370VDC, 85÷264VAC, OUT: 1, 830mA Min Qty: 1 | 6 |
|
$25.2500 / $32.0000 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 10W 12V 0.83A, pcb mount, Open Frame, 85 ~ 264 VACin | 50 |
|
$149.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECL10US12-P
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECL10US12-P
XP Power
AC-DC Regulated Power Supply Module, 10W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | MODULE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X5 | |
Length | 49.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.83 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 22.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.017 s | |
Width | 25.4 mm |