Part Details for ECJ0CG1H180K by Panasonic Electronic Components
Overview of ECJ0CG1H180K by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECJ0CG1H180K
ECJ0CG1H180K CAD Models
ECJ0CG1H180K Part Data Attributes
|
ECJ0CG1H180K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ0CG1H180K
Panasonic Electronic Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000,350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for ECJ0CG1H180K
This table gives cross-reference parts and alternative options found for ECJ0CG1H180K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ0CG1H180K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05SL180K50AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, 0402, | KYOCERA Corporation | ECJ0CG1H180K vs CM05SL180K50AB |
CM05SL180K50KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, 0402, | KYOCERA Corporation | ECJ0CG1H180K vs CM05SL180K50KN |
ECJ0WG1H180K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, 0402, | Panasonic Electronic Components | ECJ0CG1H180K vs ECJ0WG1H180K |
CM05SL180K50KQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, 0402, | KYOCERA Corporation | ECJ0CG1H180K vs CM05SL180K50KQ |
CM05SL180K50KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, 0402, | KYOCERA Corporation | ECJ0CG1H180K vs CM05SL180K50KC |
ECJ0EG1H180K | CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.000018uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ECJ0CG1H180K vs ECJ0EG1H180K |
CM05SL180K50AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, 0402, | KYOCERA Corporation | ECJ0CG1H180K vs CM05SL180K50AC |