Part Details for CM05SL180K50KC by KYOCERA Corporation
Overview of CM05SL180K50KC by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM05SL180K50KC
CM05SL180K50KC CAD Models
CM05SL180K50KC Part Data Attributes
|
CM05SL180K50KC
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM05SL180K50KC
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CM05SL180K50KC
This table gives cross-reference parts and alternative options found for CM05SL180K50KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05SL180K50KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05SL180K50AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, 0402, | KYOCERA Corporation | CM05SL180K50KC vs CM05SL180K50AB |
CM05SL180K50KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, 0402, | KYOCERA Corporation | CM05SL180K50KC vs CM05SL180K50KN |
ECJ0WG1H180K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, 0402, | Panasonic Electronic Components | CM05SL180K50KC vs ECJ0WG1H180K |
CM05SL180K50KQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, 0402, | KYOCERA Corporation | CM05SL180K50KC vs CM05SL180K50KQ |
ECJ0EG1H180K | CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.000018uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CM05SL180K50KC vs ECJ0EG1H180K |
CM05SL180K50AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, 0402, | KYOCERA Corporation | CM05SL180K50KC vs CM05SL180K50AC |