ECET1EA473FA
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT

Overview of ECET1EA473FA by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for ECET1EA473FA by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECET1EA473FA by Panasonic Electronic Components

ECET1EA473FA
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.55
Capacitance
47000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
40 mm
Dielectric Material
ALUMINUM (WET)
ESR
15 mΩ
JESD-609 Code
e3
Leakage Current
3.25192 mA
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
6470 mA
Surface Mount
NO
Tan Delta
0.4
Terminal Finish
Matte Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ECET1EA473FA
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for ECET1EA473FA

This table gives cross-reference parts and alternative options found for ECET1EA473FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET1EA473FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
383LX473M025N052VSD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Cornell Dubilier Electronics Inc ECET1EA473FA vs 383LX473M025N052VSD
ECEP1EA473FY Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF, Panasonic Electronic Components ECET1EA473FA vs ECEP1EA473FY
383LX473M025N052 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc ECET1EA473FA vs 383LX473M025N052
383LX473M025N052VS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Cornell Dubilier Electronics Inc ECET1EA473FA vs 383LX473M025N052VS
ALC40G473EF025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED-5, CAN, ROHS COMPLIANT KEMET Corporation ECET1EA473FA vs ALC40G473EF025
ALC40A473EF025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT KEMET Corporation ECET1EA473FA vs ALC40A473EF025
ALC40D473EF025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT KEMET Corporation ECET1EA473FA vs ALC40D473EF025
ECEP1EA473FE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF, Panasonic Electronic Components ECET1EA473FA vs ECEP1EA473FE
383LX473M025N052D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Cornell Dubilier Electronics Inc ECET1EA473FA vs 383LX473M025N052D
383LX473M025N052AD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Cornell Dubilier Electronics Inc ECET1EA473FA vs 383LX473M025N052AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECET1EA473FA by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECET1EA473FA by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECET1EA473FA would you like to use for your alert(s)?
  • Please alert me when ECET1EA473FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECET1EA473FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECET1EA473FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECET1EA473FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECET1EA473FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECET1EA473FA by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: