ECET1EA473FA
vs
383LX473M025N052D
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.55
|
8532.22.00.55
|
Capacitance |
47000 µF
|
47000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
40 mm
|
40 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
15 mΩ
|
14 mΩ
|
JESD-609 Code |
e3
|
|
Leakage Current |
3.25192 mA
|
|
Length |
50 mm
|
50 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Snap-in
|
Snap-in
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Ripple Current |
6470 mA
|
7400 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.4
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
SNAP-IN
|
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
383LX
|
Series |
|
383LX
|
|
|
|
Compare ECET1EA473FA with alternatives
Compare 383LX473M025N052D with alternatives