Part Details for ECEP2AA822FA by Panasonic Electronic Components
Overview of ECEP2AA822FA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEP2AA822FA
ECEP2AA822FA CAD Models
ECEP2AA822FA Part Data Attributes
|
ECEP2AA822FA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEP2AA822FA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
Leakage Current | 2.71662 mA | |
Length | 63 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 5020 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEP2AA822FA
This table gives cross-reference parts and alternative options found for ECEP2AA822FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEP2AA822FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX822M100N062VS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | ECEP2AA822FA vs 383LX822M100N062VS |
383LX822M100N062VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | ECEP2AA822FA vs 383LX822M100N062VD |
383LX822M100N062V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | ECEP2AA822FA vs 383LX822M100N062V |
383LX822M100N062VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | ECEP2AA822FA vs 383LX822M100N062VSD |
ECET2AA822FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 8200uF, | Panasonic Electronic Components | ECEP2AA822FA vs ECET2AA822FE |
ECET2AA822FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECEP2AA822FA vs ECET2AA822FA |
ECET2AA822FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 8200uF, | Panasonic Electronic Components | ECEP2AA822FA vs ECET2AA822FY |
383LX822M100N062D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | ECEP2AA822FA vs 383LX822M100N062D |
ECET2AA822FX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 8200uF, | Panasonic Electronic Components | ECEP2AA822FA vs ECET2AA822FX |
383LX822M100N062AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | ECEP2AA822FA vs 383LX822M100N062AD |