Part Details for 383LX822M100N062D by Cornell Dubilier Electronics Inc
Overview of 383LX822M100N062D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 383LX822M100N062D
383LX822M100N062D CAD Models
383LX822M100N062D Part Data Attributes
|
383LX822M100N062D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
383LX822M100N062D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23 mΩ | |
Length | 63 mm | |
Manufacturer Series | 383LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 5770 mA | |
Series | 383LX |
Alternate Parts for 383LX822M100N062D
This table gives cross-reference parts and alternative options found for 383LX822M100N062D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383LX822M100N062D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX822M100N062VS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | 383LX822M100N062D vs 383LX822M100N062VS |
383LX822M100N062VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | 383LX822M100N062D vs 383LX822M100N062VD |
383LX822M100N062V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | 383LX822M100N062D vs 383LX822M100N062V |
383LX822M100N062VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | 383LX822M100N062D vs 383LX822M100N062VSD |
ECEP2AA822FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 383LX822M100N062D vs ECEP2AA822FA |
ECET2AA822FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 8200uF, | Panasonic Electronic Components | 383LX822M100N062D vs ECET2AA822FE |
ECET2AA822FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 383LX822M100N062D vs ECET2AA822FA |
ECET2AA822FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 8200uF, | Panasonic Electronic Components | 383LX822M100N062D vs ECET2AA822FY |
ECET2AA822FX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 8200uF, | Panasonic Electronic Components | 383LX822M100N062D vs ECET2AA822FX |
383LX822M100N062AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | 383LX822M100N062D vs 383LX822M100N062AD |