Part Details for ECEC2WC560BA by Panasonic Electronic Components
Overview of ECEC2WC560BA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2WC560BA
ECEC2WC560BA CAD Models
ECEC2WC560BA Part Data Attributes
|
ECEC2WC560BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2WC560BA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.756 mA | |
Manufacturer Series | MC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 470 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2WC560BA
This table gives cross-reference parts and alternative options found for ECEC2WC560BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2WC560BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY2W56M25.425HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount | Samwha Electronics | ECEC2WC560BA vs HY2W56M25.425HC |
LV450M56BPF42225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECEC2WC560BA vs LV450M56BPF42225 |
3HU2WVB566M25025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECEC2WC560BA vs 3HU2WVB566M25025 |
ECEC2WC560CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2WC560BA vs ECEC2WC560CB |
LV450M56BP4-2030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECEC2WC560BA vs LV450M56BP4-2030 |
450MXG56MOOESN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECEC2WC560BA vs 450MXG56MOOESN20X30 |
LV450M56BP342030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECEC2WC560BA vs LV450M56BP342030 |
ECOS2WG560F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECEC2WC560BA vs ECOS2WG560F |
KMM450VS56M22A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN | Chemi-Con | ECEC2WC560BA vs KMM450VS56M22A |
450KXF56MSN22X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | ECEC2WC560BA vs 450KXF56MSN22X20 |