Part Details for LV450M56BPF42225 by YAGEO Corporation
Overview of LV450M56BPF42225 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV450M56BPF42225
LV450M56BPF42225 CAD Models
LV450M56BPF42225 Part Data Attributes
|
LV450M56BPF42225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV450M56BPF42225
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.47624 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 420 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV450M56BPF42225
This table gives cross-reference parts and alternative options found for LV450M56BPF42225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV450M56BPF42225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY2W56M25.425HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount | Samwha Electronics | LV450M56BPF42225 vs HY2W56M25.425HC |
3HU2WVB566M25025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LV450M56BPF42225 vs 3HU2WVB566M25025 |
ECEC2WC560CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LV450M56BPF42225 vs ECEC2WC560CB |
LV450M56BP4-2030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LV450M56BPF42225 vs LV450M56BP4-2030 |
450MXG56MOOESN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LV450M56BPF42225 vs 450MXG56MOOESN20X30 |
LV450M56BP342030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LV450M56BPF42225 vs LV450M56BP342030 |
ECOS2WG560F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | LV450M56BPF42225 vs ECOS2WG560F |
KMM450VS56M22A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN | Chemi-Con | LV450M56BPF42225 vs KMM450VS56M22A |
450KXF56MSN22X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LV450M56BPF42225 vs 450KXF56MSN22X20 |
LAX-450V560MS31#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, | TAIYO YUDEN | LV450M56BPF42225 vs LAX-450V560MS31#B |