LAX-350V471MS36#B
TAIYO YUDEN
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount,

Overview of LAX-350V471MS36#B by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for LAX-350V471MS36#B by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LAX-350V471MS36#B by TAIYO YUDEN

LAX-350V471MS36#B
TAIYO YUDEN
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.216 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
1710 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LAX-350V471MS36#B
    TAIYO YUDEN
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount,
    VS

Alternate Parts for LAX-350V471MS36#B

This table gives cross-reference parts and alternative options found for LAX-350V471MS36#B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAX-350V471MS36#B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EETHC2V471SJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components LAX-350V471MS36#B vs EETHC2V471SJ
350MXR470MMN30X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount Rubycon Corporation LAX-350V471MS36#B vs 350MXR470MMN30X45
LG350M470BP343535 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LAX-350V471MS36#B vs LG350M470BP343535
LTT-350V471MS28#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, TAIYO YUDEN LAX-350V471MS36#B vs LTT-350V471MS28#B
ECOS2VB471EB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components LAX-350V471MS36#B vs ECOS2VB471EB
KMM350VNSN470M30E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount Chemi-Con LAX-350V471MS36#B vs KMM350VNSN470M30E
KMH350VSSN470M35D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN Chemi-Con LAX-350V471MS36#B vs KMH350VSSN470M35D
FUH350V471M35X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation LAX-350V471MS36#B vs FUH350V471M35X45
EETHC2V471EA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components LAX-350V471MS36#B vs EETHC2V471EA
KMM350VN471M35X35T4 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED-4, CAN Chemi-Con LAX-350V471MS36#B vs KMM350VN471M35X35T4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAX-350V471MS36#B by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAX-350V471MS36#B by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LAX-350V471MS36#B would you like to use for your alert(s)?
  • Please alert me when LAX-350V471MS36#B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LAX-350V471MS36#B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAX-350V471MS36#B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LAX-350V471MS36#B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAX-350V471MS36#B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAX-350V471MS36#B by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: