Part Details for ECEC2GP331DA by Panasonic Electronic Components
Overview of ECEC2GP331DA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEC2GP331DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECEC2GP331DA
|
Avnet Abacus | Electrolytic Capacitor, 330uF, 400V, � 20%, Snap-In (Alt: ECEC2GP331DA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECEC2GP331DA
ECEC2GP331DA CAD Models
ECEC2GP331DA Part Data Attributes
|
ECEC2GP331DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2GP331DA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 553 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.08995 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2GP331DA
This table gives cross-reference parts and alternative options found for ECEC2GP331DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2GP331DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215776331E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 330 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | ECEC2GP331DA vs MAL215776331E3 |
NRLM331M400V30X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | ECEC2GP331DA vs NRLM331M400V30X40F |
2331VAM3040LKN3810 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2GP331DA vs 2331VAM3040LKN3810 |
8331VAM3040LKN2850 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2GP331DA vs 8331VAM3040LKN2850 |
2331VAM3040LKN2810 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2GP331DA vs 2331VAM3040LKN2810 |
1331VAM3040LKN7850 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2GP331DA vs 1331VAM3040LKN7850 |
8331VAM3040LKN1810 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2GP331DA vs 8331VAM3040LKN1810 |
2331VAM3040LKN1850 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2GP331DA vs 2331VAM3040LKN1850 |
8331VAM3040LKN4850 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2GP331DA vs 8331VAM3040LKN4850 |
1331VAM3040LKN7810 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2GP331DA vs 1331VAM3040LKN7810 |