Part Details for 2331VAM3040LKN1850 by Fenghua (HK) Electronics Ltd
Overview of 2331VAM3040LKN1850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2331VAM3040LKN1850
2331VAM3040LKN1850 CAD Models
2331VAM3040LKN1850 Part Data Attributes
|
2331VAM3040LKN1850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2331VAM3040LKN1850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1900 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2331VAM3040LKN1850
This table gives cross-reference parts and alternative options found for 2331VAM3040LKN1850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2331VAM3040LKN1850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215776331E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 330 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 2331VAM3040LKN1850 vs MAL215776331E3 |
NRLM331M400V30X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 2331VAM3040LKN1850 vs NRLM331M400V30X40F |
2331VAM3040LKN3810 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331VAM3040LKN1850 vs 2331VAM3040LKN3810 |
8331VAM3040LKN2850 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331VAM3040LKN1850 vs 8331VAM3040LKN2850 |
2331VAM3040LKN2810 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331VAM3040LKN1850 vs 2331VAM3040LKN2810 |
1331VAM3040LKN7850 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331VAM3040LKN1850 vs 1331VAM3040LKN7850 |
ECEC2GP331DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 2331VAM3040LKN1850 vs ECEC2GP331DA |
8331VAM3040LKN1810 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331VAM3040LKN1850 vs 8331VAM3040LKN1810 |
8331VAM3040LKN4850 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331VAM3040LKN1850 vs 8331VAM3040LKN4850 |
1331VAM3040LKN7810 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331VAM3040LKN1850 vs 1331VAM3040LKN7810 |