Part Details for ECEC2EU681U by Panasonic Electronic Components
Overview of ECEC2EU681U by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2EU681U
ECEC2EU681U CAD Models
ECEC2EU681U Part Data Attributes
|
ECEC2EU681U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2EU681U
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.23 mA | |
Manufacturer Series | TS-U | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2EU681U
This table gives cross-reference parts and alternative options found for ECEC2EU681U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2EU681U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250USR680MST25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2EU681U vs 250USR680MST25X40 |
LLG2E681MELZ50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ECEC2EU681U vs LLG2E681MELZ50 |
250USP687MC40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | ECEC2EU681U vs 250USP687MC40 |
82DA681M250MC2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECEC2EU681U vs 82DA681M250MC2D |
B43501B2687M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, CAN | TDK Epcos | ECEC2EU681U vs B43501B2687M002 |
EETUQ2E681HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2EU681U vs EETUQ2E681HA |
HP32E681MCYWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ECEC2EU681U vs HP32E681MCYWPEC |
B43304G2687M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ECEC2EU681U vs B43304G2687M002 |
250PE680DAD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | ECEC2EU681U vs 250PE680DAD |
LLK2E681MHSC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | ECEC2EU681U vs LLK2E681MHSC |