There are no models available for this part yet.
Overview of LLG2E681MELZ50 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LLG2E681MELZ50 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LLG2E681MELZ50-ND
|
DigiKey | CAP ALUM 680UF 20% 250V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5352 | Buy Now | |
DISTI #
647-LLG2E681MELZ50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 680uF 85c 22x50x10L/S RoHS: Compliant | 0 |
|
$2.3500 / $4.2200 | Order Now |
CAD Models for LLG2E681MELZ50 by Nichicon Corporation
Part Data Attributes for LLG2E681MELZ50 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.23 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
2500 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LLG2E681MELZ50
This table gives cross-reference parts and alternative options found for LLG2E681MELZ50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2E681MELZ50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250USR680MST25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN | Rubycon Corporation | LLG2E681MELZ50 vs 250USR680MST25X40 |
EETUQ2E681J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LLG2E681MELZ50 vs EETUQ2E681J |
NRLR681M250V30X30LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LLG2E681MELZ50 vs NRLR681M250V30X30LF |
CEDWF2E681M4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT | Chemi-Con | LLG2E681MELZ50 vs CEDWF2E681M4 |
CEDWF2E681M2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT | Chemi-Con | LLG2E681MELZ50 vs CEDWF2E681M2 |
B43501B2687M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | LLG2E681MELZ50 vs B43501B2687M007 |
B43501B2687M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN | TDK Corporation | LLG2E681MELZ50 vs B43501B2687M002 |
380LQ681M250K012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LLG2E681MELZ50 vs 380LQ681M250K012 |
250USC680M25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN | Rubycon Corporation | LLG2E681MELZ50 vs 250USC680M25X40 |
LLN2E681MHLB30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, CAN | Nichicon Corporation | LLG2E681MELZ50 vs LLN2E681MHLB30 |