Part Details for ECEC2EP681CX by Panasonic Electronic Components
Overview of ECEC2EP681CX by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2EP681CX
ECEC2EP681CX CAD Models
ECEC2EP681CX Part Data Attributes
|
ECEC2EP681CX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2EP681CX
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 268 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.23693 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2EP681CX
This table gives cross-reference parts and alternative options found for ECEC2EP681CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2EP681CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-681M2EL3A2545 | CAP,AL2O3,680UF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECEC2EP681CX vs LS-681M2EL3A2545 |
380LX681M250J452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | ECEC2EP681CX vs 380LX681M250J452D |
B43541E2687M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | ECEC2EP681CX vs B43541E2687M000 |
B43540E2687M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | ECEC2EP681CX vs B43540E2687M067 |
B43624E2687M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | ECEC2EP681CX vs B43624E2687M060 |
B43501C2687M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECEC2EP681CX vs B43501C2687M007 |
B43501C2687M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2EP681CX vs B43501C2687M067 |
B43501C2687M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2EP681CX vs B43501C2687M082 |
B43501C2687M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2EP681CX vs B43501C2687M002 |
B43540E2687M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Corporation | ECEC2EP681CX vs B43540E2687M062 |