ECEC2EP681CX vs B43501C2687M007 feature comparison

ECEC2EP681CX Panasonic Electronic Components

Buy Now Datasheet

B43501C2687M007 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer PANASONIC CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 268 mΩ 240 mΩ
JESD-609 Code e3 e3
Leakage Current 1.23693 mA 1.37942 mA
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 2500 mA 2590 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Finish Tin (Sn) MATTE TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series B43501
Packing Method CARDBOARD
Reference Standard IEC60384-4
Series B43501

Compare ECEC2EP681CX with alternatives

Compare B43501C2687M007 with alternatives