Part Details for ECEC2EC121BA by Panasonic Electronic Components
Overview of ECEC2EC121BA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2EC121BA
ECEC2EC121BA CAD Models
ECEC2EC121BA Part Data Attributes
|
ECEC2EC121BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2EC121BA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.9 mA | |
Manufacturer Series | MC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2EC121BA
This table gives cross-reference parts and alternative options found for ECEC2EC121BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2EC121BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGE2E121MHSZ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | ECEC2EC121BA vs LGE2E121MHSZ |
CEBUF2E121M2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECEC2EC121BA vs CEBUF2E121M2 |
LGJ2E121MELZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ECEC2EC121BA vs LGJ2E121MELZ |
ECEC2EX121BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2EC121BA vs ECEC2EX121BA |
ECES2EC121BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2EC121BA vs ECES2EC121BB |
LGJ2E121MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ECEC2EC121BA vs LGJ2E121MELA |
CEAUF2E121M20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECEC2EC121BA vs CEAUF2E121M20 |
ECEC2EX121BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN | Panasonic Electronic Components | ECEC2EC121BA vs ECEC2EX121BB |
CEBUF2E121M1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECEC2EC121BA vs CEBUF2E121M1 |
ECEC2EX121CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2EC121BA vs ECEC2EX121CA |