ECEC1CP473EA
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of ECEC1CP473EA by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for ECEC1CP473EA by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECEC1CP473EA by Panasonic Electronic Components

ECEC1CP473EA
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
47000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
21 mΩ
JESD-609 Code
e3
Leakage Current
2.60154 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
7470 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ECEC1CP473EA
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for ECEC1CP473EA

This table gives cross-reference parts and alternative options found for ECEC1CP473EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC1CP473EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1473LCMA040LKN2850 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECEC1CP473EA vs 1473LCMA040LKN2850
2473LCMA040LQN38E0 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECEC1CP473EA vs 2473LCMA040LQN38E0
2473LCMA040LQN28F0 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECEC1CP473EA vs 2473LCMA040LQN28F0
1473LCMA040LKN4810 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECEC1CP473EA vs 1473LCMA040LKN4810
1473LCMA040LKN58E0 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECEC1CP473EA vs 1473LCMA040LKN58E0
1473LCMA040LQN78E0 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECEC1CP473EA vs 1473LCMA040LQN78E0
8473LCMA040LKN58F0 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECEC1CP473EA vs 8473LCMA040LKN58F0
2473LCMA040LQN4810 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECEC1CP473EA vs 2473LCMA040LQN4810
2473LCMA040LQN0850 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECEC1CP473EA vs 2473LCMA040LQN0850
SLF479M016S1A5T40K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47000uF, Teapo Electronic Corporation ECEC1CP473EA vs SLF479M016S1A5T40K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEC1CP473EA by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEC1CP473EA by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECEC1CP473EA would you like to use for your alert(s)?
  • Please alert me when ECEC1CP473EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEC1CP473EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEC1CP473EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEC1CP473EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEC1CP473EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEC1CP473EA by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: