Part Details for 1473LCMA040LKN58E0 by Fenghua (HK) Electronics Ltd
Overview of 1473LCMA040LKN58E0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1473LCMA040LKN58E0
1473LCMA040LKN58E0 CAD Models
1473LCMA040LKN58E0 Part Data Attributes
|
1473LCMA040LKN58E0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1473LCMA040LKN58E0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 6800 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1473LCMA040LKN58E0
This table gives cross-reference parts and alternative options found for 1473LCMA040LKN58E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1473LCMA040LKN58E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1473LCMA040LKN2850 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LCMA040LKN58E0 vs 1473LCMA040LKN2850 |
2473LCMA040LQN38E0 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LCMA040LKN58E0 vs 2473LCMA040LQN38E0 |
2473LCMA040LQN28F0 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LCMA040LKN58E0 vs 2473LCMA040LQN28F0 |
1473LCMA040LKN4810 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LCMA040LKN58E0 vs 1473LCMA040LKN4810 |
1473LCMA040LQN78E0 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LCMA040LKN58E0 vs 1473LCMA040LQN78E0 |
8473LCMA040LKN58F0 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LCMA040LKN58E0 vs 8473LCMA040LKN58F0 |
2473LCMA040LQN4810 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LCMA040LKN58E0 vs 2473LCMA040LQN4810 |
2473LCMA040LQN0850 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LCMA040LKN58E0 vs 2473LCMA040LQN0850 |
SLF479M016S1A5T40K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47000uF, | Teapo Electronic Corporation | 1473LCMA040LKN58E0 vs SLF479M016S1A5T40K |
2473LCMA040LKN2850 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LCMA040LKN58E0 vs 2473LCMA040LKN2850 |