ECEA1EN220XI
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED

Overview of ECEA1EN220XI by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for ECEA1EN220XI by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Future Electronics Aluminium Electrolytic Capacitors - Radial Leaded 25VDC, 22uF, 5x11 LS2.0 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.0878
  • 6,000 $0.0843
  • 8,000 $0.0834
  • 20,000 $0.0806
  • 30,000 $0.0778
$0.0778 / $0.0878 Buy Now
DISTI # ECEA1EN220XI
TME Capacitor: electrolytic, bipolar, THT, 22uF, 25VDC, Ø5x11mm, ±20% Min Qty: 2000 0
  • 2,000 $0.0850
$0.0850 RFQ
DISTI # ECEA1EN220XI
Avnet Abacus - Tape and Reel (Alt: ECEA1EN220XI) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ECEA1EN220XI by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECEA1EN220XI by Panasonic Electronic Components

ECEA1EN220XI
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Panasonic
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.0195 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
60 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ECEA1EN220XI
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ECEA1EN220XI

This table gives cross-reference parts and alternative options found for ECEA1EN220XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1EN220XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8220LDM0511LLN081J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd ECEA1EN220XI vs 8220LDM0511LLN081J
ELLA250ETD220ME11S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Chemi-Con ECEA1EN220XI vs ELLA250ETD220ME11S
8220LDM0511LLN78FF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd ECEA1EN220XI vs 8220LDM0511LLN78FF
2220LDM0511LLN085M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd ECEA1EN220XI vs 2220LDM0511LLN085M
2220LDM0511LLN58ER Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd ECEA1EN220XI vs 2220LDM0511LLN58ER
ESMG250ETD220ME11B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Chemi-Con ECEA1EN220XI vs ESMG250ETD220ME11B
8220LDM0511WPN98FF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd ECEA1EN220XI vs 8220LDM0511WPN98FF
8220LDM0511LLN4J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd ECEA1EN220XI vs 8220LDM0511LLN4J
1220LDM0511LLN585A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd ECEA1EN220XI vs 1220LDM0511LLN585A
2220LDM0511LLN98FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd ECEA1EN220XI vs 2220LDM0511LLN98FA

Related Parts for ECEA1EN220XI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEA1EN220XI by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEA1EN220XI by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECEA1EN220XI would you like to use for your alert(s)?
  • Please alert me when ECEA1EN220XI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEA1EN220XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEA1EN220XI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEA1EN220XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEA1EN220XI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEA1EN220XI by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: