ECEA1EN220XI
vs
8220LDM0511LLN081J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Samacsys Manufacturer
Panasonic
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.0195 mA
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
AMMO PACK
Polarity
NON-POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
60 mA
87 mA
Surface Mount
NO
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Pitch
2.5 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Compare ECEA1EN220XI with alternatives
Compare 8220LDM0511LLN081J with alternatives