-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A1CKA220
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 16 V, ? 20%, 1000 hours @ 85?C, Radial Leaded - Bulk (Alt: ECE-A1CKA220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0323 / $0.0352 | Buy Now |
DISTI #
ECEA1CKA220
|
TME | Capacitor: electrolytic, THT, 22uF, 16VDC, Ø4x7mm, Pitch: 1.5mm Min Qty: 1 | 697 |
|
$0.0495 / $0.2104 | Buy Now |
DISTI #
ECEA1CKA220
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 16 V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: ECEA1CKA220) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1CKA220
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1CKA220
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00352 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 39 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1CKA220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1CKA220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1220LCM0407SCN48FA | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKA220 vs 1220LCM0407SCN48FA |
ESRG160ELL220MD07B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | ECEA1CKA220 vs ESRG160ELL220MD07B |
1220LCM0407SCN58EA | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKA220 vs 1220LCM0407SCN58EA |
1220LCM0407SCN98EB | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKA220 vs 1220LCM0407SCN98EB |
2220LCM0407SCN58F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKA220 vs 2220LCM0407SCN58F0 |
2220LCM0407SCN28EF | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKA220 vs 2220LCM0407SCN28EF |
2220LCM0407SCN18FF | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKA220 vs 2220LCM0407SCN18FF |
2220LCM0407SCN585C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKA220 vs 2220LCM0407SCN585C |
8220LCM0407SCN7N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | ECEA1CKA220 vs 8220LCM0407SCN7N |
8220LCM0407SC00E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | ECEA1CKA220 vs 8220LCM0407SC00E |