Part Details for 1220LCM0407SCN4850 by Fenghua (HK) Electronics Ltd
Overview of 1220LCM0407SCN4850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1220LCM0407SCN4850
1220LCM0407SCN4850 CAD Models
1220LCM0407SCN4850 Part Data Attributes
|
1220LCM0407SCN4850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1220LCM0407SCN4850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 42 mA | |
Surface Mount | NO | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1220LCM0407SCN4850
This table gives cross-reference parts and alternative options found for 1220LCM0407SCN4850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1220LCM0407SCN4850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESRG160ELL220MD07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | 1220LCM0407SCN4850 vs ESRG160ELL220MD07B |
1220LCM0407SCN48FA | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LCM0407SCN4850 vs 1220LCM0407SCN48FA |
2220LCM0407SCN08EM | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LCM0407SCN4850 vs 2220LCM0407SCN08EM |
1220LCM0407SCN58EA | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LCM0407SCN4850 vs 1220LCM0407SCN58EA |
2220LCM0407SCN28EJ | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LCM0407SCN4850 vs 2220LCM0407SCN28EJ |
2220LCM0407SCN18FJ | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LCM0407SCN4850 vs 2220LCM0407SCN18FJ |
8220LCM0407SCN385D | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LCM0407SCN4850 vs 8220LCM0407SCN385D |
8220LCM0407SCN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 1220LCM0407SCN4850 vs 8220LCM0407SCN0D |
2220LCM0407SCN785B | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LCM0407SCN4850 vs 2220LCM0407SCN785B |
8220LCM0407SCN48ED | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LCM0407SCN4850 vs 8220LCM0407SCN48ED |