ECCM7QA16-22.579MTR
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR

Overview of ECCM7QA16-22.579MTR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ECCM7QA16-22.579MTR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECCM7QA16-22.579MTR by Ecliptek Corporation

ECCM7QA16-22.579MTR
Ecliptek Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Additional Feature
AT CUT; TR, 7 INCH
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.0015%
Frequency Tolerance
10 ppm
Load Capacitance
16 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
22.579 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance
80 Ω
Surface Mount
YES
Want to compare parts?
  1. ECCM7QA16-22.579MTR
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR
    VS

Alternate Parts for ECCM7QA16-22.579MTR

This table gives cross-reference parts and alternative options found for ECCM7QA16-22.579MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM7QA16-22.579MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECCM7QA16-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7QA16-22.579M
ECCM7DA16-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7DA16-22.579M
ECCM7HA16-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7HA16-22.579MTR
ECCM7JA16-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7JA16-22.579MTR
ECCM7DA16-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7DA16-22.579MTR
ECCM7FA16-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7FA16-22.579M
ECCM7PA16-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7PA16-22.579M
ECCM7RA16-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7RA16-22.579M
ECCM7AA16-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7AA16-22.579MTR
ECCM7JA16-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7JA16-22.579M
Part Number Description Manufacturer Compare
ECCM7EA18-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7EA18-22.579M
ECCM7DA18-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7DA18-22.579MTR
ECCM7HA12-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7HA12-22.579MTR
ECCM7BA12-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7BA12-22.579MTR
ECCM7KA08-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7KA08-22.579MTR
ECCM7BA12-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7BA12-22.579M
ECCM7PA12-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7PA12-22.579MTR
ECCM7MA18-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7MA18-22.579MTR
ECCM7GA10-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7GA10-22.579M
ECCM7LA08-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7QA16-22.579MTR vs ECCM7LA08-22.579M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECCM7QA16-22.579MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECCM7QA16-22.579MTR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECCM7QA16-22.579MTR would you like to use for your alert(s)?
  • Please alert me when ECCM7QA16-22.579MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECCM7QA16-22.579MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECCM7QA16-22.579MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECCM7QA16-22.579MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECCM7QA16-22.579MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECCM7QA16-22.579MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: