ECCM7QA16-22.579MTR
vs
ECCM7PA16-22.579M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
AT CUT; TR, 7 INCH
AT CUT; BULK
Aging
3 PPM/YEAR
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.0015%
0.0015%
Frequency Tolerance
10 ppm
10 ppm
Load Capacitance
16 pF
16 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
22.579 MHz
22.579 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-30 °C
-20 °C
Physical Dimension
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance
80 Ω
80 Ω
Surface Mount
YES
YES
Base Number Matches
1
2
Compare ECCM7QA16-22.579MTR with alternatives
Compare ECCM7PA16-22.579M with alternatives