Datasheets
ECCM7EA12-54.000M by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4

Part Details for ECCM7EA12-54.000M by Ecliptek Corporation

Overview of ECCM7EA12-54.000M by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

Part Details for ECCM7EA12-54.000M

ECCM7EA12-54.000M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECCM7EA12-54.000M Part Data Attributes

ECCM7EA12-54.000M Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
ECCM7EA12-54.000M Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Package Description ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Additional Feature AT CUT CRYSTAL; BULK
Aging 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
JESD-609 Code e4
Load Capacitance 12 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 54 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance 60 Ω
Surface Mount YES
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for ECCM7EA12-54.000M

This table gives cross-reference parts and alternative options found for ECCM7EA12-54.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM7EA12-54.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECCM7KA12-54.000M QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7KA12-54.000M
ECCM7MA12-54.000M QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7MA12-54.000M
ECCM7HA12-54.000MTR QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7HA12-54.000MTR
ECCM7FA12-54.000MTR QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7FA12-54.000MTR
ECCM7AA12-54.000MTR QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7AA12-54.000MTR
ECCM7HA12-54.000M QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7HA12-54.000M
ECCM7MA12-54.000MTR QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7MA12-54.000MTR
ECCM7GA12-54.000MTR QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7GA12-54.000MTR
ECCM7KA12-54.000MTR QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7KA12-54.000MTR
ECCM7NA12-54.000MTR QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7NA12-54.000MTR
Part Number Description Manufacturer Compare
ECCM7GA12-54.000MTR QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7GA12-54.000MTR
ECCM7BA16-54.000MTR QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7BA16-54.000MTR
ECCM7PA16-54.000MTR QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7PA16-54.000MTR
ECCM7AA18-54.000MTR QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7AA18-54.000MTR
ECCM7LA08-54.000M QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7LA08-54.000M
ECCM7KA18-54.000M QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7KA18-54.000M
ECCM7LA10-54.000MTR QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7LA10-54.000MTR
ECCM7KA10-54.000MTR QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7KA10-54.000MTR
ECCM7GA10-54.000M QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7GA10-54.000M
ECCM7QA16-54.000MTR QUARTZ CRYSTAL RESONATOR, 54MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7EA12-54.000M vs ECCM7QA16-54.000MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECCM7EA12-54.000M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECCM7EA12-54.000M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECCM7EA12-54.000M would you like to use for your alert(s)?
  • Please alert me when ECCM7EA12-54.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECCM7EA12-54.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECCM7EA12-54.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECCM7EA12-54.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECCM7EA12-54.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECCM7EA12-54.000M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: